
Unidirectional TVS Diode, designed for transient voltage suppression. Features a 17V reverse standoff voltage and a 18.9V minimum breakdown voltage. Offers 27.6V clamping voltage and 5uA leakage current. Rated for 14.5A peak pulse current and 400W peak pulse power. Surface mountable in a DO-214AC package, with tin contact plating and RoHS compliance.
Bourns CD214A-T17ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T17ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
