
Bidirectional TVS Diode, designed for transient voltage suppression. Features a 51V operating supply voltage and 56.7V minimum breakdown voltage, with a clamping voltage of 82.4V. Offers ESD protection and a maximum surge current of 4.9A, with 400W peak pulse power. Packaged in a DO-214AC surface mount case with tin plating, suitable for tape and reel packaging. Operates across a wide temperature range from -55°C to 150°C.
Bourns CD214A-T51CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T51CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
