The CD214A-T70ALF is a 2-element unidirectional transient voltage suppressor diode from Bourns. It features a maximum reverse voltage of 70V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is constructed with silicon material and has a maximum power dissipation of 5W. It is packaged in a DO-214AC JEDEC package code and has a 2-pin count.
Bourns CD214A-T70ALF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 89.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD214A-T70ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.