Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a peak pulse power of 400W and a reverse standoff voltage of 8V. Offers a minimum breakdown voltage of 8.89V and a clamping voltage of 13.6V. Operating temperature range spans from -55°C to 150°C with a low leakage current of 50µA. Packaged in a DO-214AC (SMA) plastic case with tin plating, supplied on tape and reel.
Bourns CD214A-T8.0ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T8.0ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.