
The Bourns CD214B-B330LF is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum repetitive reverse voltage of 30V and a maximum forward current of 3A. The diode is packaged in an SMB case and is designed for surface mount applications. It is RoHS compliant and has a maximum reverse leakage current of 500uA.
Bourns CD214B-B330LF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Contact Plating | Tin |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-B330LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.