Bourns CD214B-F3200 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Contact Plating | Tin |
| Forward Current | 3A |
| Height | 2.42mm |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Weight | 0.003284oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-F3200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.