
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 53.6A peak pulse current. Features a 6.5V reverse standoff voltage, 7.22V minimum breakdown voltage, and 11.2V clamping voltage. Designed for surface mount applications with a DO-214AA (SMB) package and tin contact plating. Operates across a temperature range of -55°C to 150°C.
Bourns CD214B-T6.5CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 53.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T6.5CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
