Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation and 8V reverse standoff voltage. Features a 13.6V clamping voltage and 8.89V minimum breakdown voltage. Designed for surface mount applications with a DO-214AA package and tin contact plating. Operates across a wide temperature range of -55°C to 150°C, with a maximum leakage current of 50uA. This silicon-based component provides ESD protection and is supplied in tape and reel packaging.
Bourns CD214B-T8.0ALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 44.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T8.0ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
