
Bidirectional transient voltage suppressor (TVS) diode for power line protection. Features an 8V operating supply voltage with a minimum breakdown voltage of 8.89V and a clamping voltage of 13.6V. Offers 600W peak pulse power and 44.1A peak pulse current handling. Packaged in a DO-214AA surface mount case with tin plating, this RoHS compliant component provides ESD protection.
Bourns CD214B-T8.0CALF technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 44.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214B-T8.0CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
