Bourns CD214C-F3150 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Weight | 0.003739oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-F3150 to view detailed technical specifications.
No datasheet is available for this part.