The CD214C-T12C is a bidirectional transient voltage suppressor diode from Bourns, featuring a silicon diode element and a maximum reverse voltage of 12V. It has a maximum power dissipation of 1W and a non-repetitive peak reverse power dissipation of 400mW. The diode is packaged in a 2-pin DO-214AB package, suitable for surface mount applications.
Bourns CD214C-T12C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 16.9 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD214C-T12C to view detailed technical specifications.
No datasheet is available for this part.