The CD214L-T12ALF Zener diode is a unidirectional device with a minimum breakdown voltage of 13.3V and a maximum reverse leakage current of 5uA. It features a DO-214AB package and is suitable for surface mount applications. The diode is RoHS compliant and has a maximum operating temperature of 150°C. It is available in tape and reel packaging with 3000 units per reel.
Bourns CD214L-T12ALF technical specifications.
| Package/Case | DO-214AB |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CD214L-T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T12ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.