The CD214L-T48ALF is a unidirectional Zener diode with a minimum breakdown voltage of 53.3V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse current of 38.8A. The device is surface mount and available in quantities of 3000 per reel. The CD214L-T48ALF is RoHS compliant and suitable for use in high-temperature applications.
Bourns CD214L-T48ALF technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T48ALF to view detailed technical specifications.
No datasheet is available for this part.