The CD216A-B140 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 500uA. The diode is designed for surface mount applications and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Bourns CD216A-B140 technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns CD216A-B140 to view detailed technical specifications.
No datasheet is available for this part.