
The CD216A-B140LF is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 40V and a maximum average rectified current of 1A. The diode is packaged in a DO-216AA plastic package and is RoHS compliant. It is suitable for surface mount applications.
Bourns CD216A-B140LF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Contact Plating | Tin |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD216A-B140LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
