Unidirectional transient voltage suppressor diode, 5V working voltage, featuring a 6V breakdown voltage range and 40W peak pulse power. This surface mount component offers 6 unidirectional channels with a low leakage current of 2.5uA and 0.35pF capacitance. Packaged in a DFN case with nickel/gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Bourns CDDFN10-0506N technical specifications.
| Capacitance | 0.35pF |
| Package/Case | DFN |
| Contact Plating | Nickel, Gold |
| Depth | 2.08mm |
| Direction | Unidirectional |
| Height | 0.45mm |
| Leakage Current | 2.5uA |
| Length | 4.024mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 40W |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.003175oz |
| Width | 1.924mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDDFN10-0506N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.