
Unidirectional transient voltage suppressor diode, 25W peak pulse power, 5V reverse standoff voltage, and 6V minimum breakdown voltage. Features 4 elements, 2A maximum surge current, and 12V clamping voltage. Offers ESD protection with 100nA leakage current. Packaged in a RoHS compliant DFN-4 surface mount package.
Bourns CDDFN4-T05 technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 12V |
| Contact Plating | Gold |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDDFN-T05 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDDFN4-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.