
Bidirectional transient voltage suppressor diode offering 350W peak pulse power and 17A peak pulse current. Features a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a clamping voltage of 18V. This silicon diode operates bidirectionally across 6 elements, with 5 bidirectional channels, and is housed in a RoHS compliant, surface-mount SOIC package. Operating temperature range is -55°C to 150°C, with a leakage current of 20µA.
Bourns CDNBS08-SMDA05-6 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 18V |
| Contact Plating | Tin |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 1.75mm |
| Leakage Current | 20uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-SMDA05-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.