
Bidirectional transient voltage suppressor diode, 500W peak pulse power, 5V working voltage, and 5V reverse standoff voltage. Features a 6V minimum breakdown voltage and 13.5V clamping voltage. Designed for surface mount with a SOIC package, offering 6 bidirectional channels. Maximum surge current capability of 42A, with a leakage current of 20uA. Operates across a temperature range of -55°C to 150°C.
Bourns CDNBS08-SRDA05-6 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 13.5V |
| Contact Plating | Tin |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 42A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-SRDA05-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.