
Bidirectional Transient Voltage Suppressor Diode, 500W peak pulse power, 5V working voltage, and 13.5V clamping voltage. Features 4 channels, 550pF capacitance, and 20uA leakage current. Operates from -55°C to 150°C with a 42A peak pulse current rating. Packaged in a RoHS compliant SOIC-8 surface mount package.
Bourns CDNBS08-T05 technical specifications.
| Capacitance | 550pF |
| Package/Case | SOIC |
| Clamping Voltage | 13.5V |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Length | 5.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 42A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.