
Bidirectional transient voltage suppressor diode offering 500W peak pulse power and 21A peak pulse current. Features a 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 25.9V clamping voltage. This 4-element silicon device operates from -55°C to 150°C with a low 1µA leakage current and 185pF capacitance. Packaged in a RoHS compliant SOIC-8 surface mount case with tin plating, ideal for tape and reel packaging.
Bourns CDNBS08-T12C technical specifications.
| Capacitance | 185pF |
| Package/Case | SOIC |
| Clamping Voltage | 25.9V |
| Contact Plating | Tin |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
