
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 15V reverse standoff voltage, and 16.7V minimum breakdown voltage. Features 4 bidirectional channels, 140pF capacitance, and 1µA leakage current. Encased in a RoHS compliant SOIC-8 package with tin contact plating, this surface mount component operates from -55°C to 150°C.
Bourns CDNBS08-T15C technical specifications.
| Capacitance | 140pF |
| Package/Case | SOIC |
| Clamping Voltage | 30V |
| Contact Plating | Tin |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
