Bourns CDNBS08-USB3B technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 37A |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | CDNBS08-USBxB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-USB3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.