Bourns CDNBS16-PLC05-6 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 9.6V |
| Leakage Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDNB16-PLC05-6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-PLC05-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.