
Unidirectional transient voltage suppressor diode with 500W peak pulse power and 43A peak pulse current. Features 3V reverse standoff voltage, 4.5V minimum breakdown voltage, and 23V clamping voltage. This 8-element silicon device offers ESD protection and operates across a -55°C to 150°C temperature range. Supplied in a RoHS compliant SOIC package for surface mounting, with tin contact plating.
Bourns CDNBS16-T03 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 23V |
| Contact Plating | Tin |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 125uA |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 125uA |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 4.5V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
