
Bidirectional Transient Voltage Suppressor Diode, 500W peak pulse power, featuring 8 elements in a SOIC package. Offers 3V reverse standoff voltage and 4.5V minimum breakdown voltage, with a 23V clamping voltage. Provides ESD protection and operates across a wide temperature range of -55°C to 150°C. Surface mountable with tin plated contacts, this RoHS compliant component handles a peak pulse current of 43A and has a leakage current of 125uA.
Bourns CDNBS16-T03C technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 23V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 125uA |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 125uA |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 4.5V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
