
Unidirectional transient voltage suppressor diode featuring 500W peak pulse power and 42A peak pulse current. This silicon device offers 5V reverse standoff voltage and 6V minimum breakdown voltage, with a clamping voltage of 24V. Designed for surface mount applications in an SOIC package, it provides 8 elements for robust ESD protection and operates across a wide temperature range of -55°C to 150°C. RoHS compliant with tin contact plating.
Bourns CDNBS16-T05 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Contact Plating | Tin |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 42A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
