Bourns CDNBS16-T05C technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 42A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
