
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring an 8V reverse standoff voltage and 8.5V minimum breakdown voltage. This silicon component offers 30A peak pulse current capability and 26V clamping voltage. Designed for surface mount applications, it is housed in a RoHS compliant SOIC-16 package with tin contact plating. Operating across a temperature range of -55°C to 150°C, it provides ESD protection with a low leakage current of 10µA.
Bourns CDNBS16-T08 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 26V |
| Contact Plating | Tin |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
