Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring 8 silicon elements in a surface-mount SOIC package. Offers 8V reverse standoff voltage and 8.5V minimum breakdown voltage, with a clamping voltage of 26V at 30A peak pulse current. Designed for robust ESD protection with a low leakage current of 10µA. Operates across a wide temperature range from -55°C to 150°C.
Bourns CDNBS16-T08C technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 26V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.