
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 15V reverse standoff voltage, and 16.7V minimum breakdown voltage. Features 8 elements, 15pF capacitance, and 25.5V clamping voltage. Designed for surface mount with tin contact plating, operating from -55°C to 150°C. Offers ESD protection and 2µA maximum reverse leakage current.
Bourns CDNBS16-T15 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 25.5V |
| Contact Plating | Tin |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
