
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5V reverse standoff voltage and 6V breakdown voltage, with a low 1.6pF capacitance. Offers 6.5A peak pulse current handling and 9V clamping voltage. Encased in a compact SC package with tin-matte plated contacts, operating from -55°C to 85°C. RoHS compliant and designed for power line protection.
Bourns CDSC706-0504C technical specifications.
| Capacitance | 1.6pF |
| Package/Case | SC |
| Clamping Voltage | 9V |
| Contact Plating | Tin, Matte |
| Depth | 1.35mm |
| Height | 1mm |
| Leakage Current | 5uA |
| Length | 2.15mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSC706-0504C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.