Bourns CDSC706-T05C technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 100W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CDSC706-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSC706-T05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.