
Unidirectional Transient Voltage Suppressor (TVS) diode for ESD protection, featuring a 5V reverse standoff voltage and 6V minimum breakdown voltage. This surface mount component offers a low capacitance of 1pF and a clamping voltage of 9.8V, with a maximum power dissipation of 350W and peak pulse current handling of 17A. Operating across a wide temperature range from -55°C to 150°C, it is supplied in tape and reel packaging.
Bourns CDSOD323-T05 technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 9.8V |
| Contact Plating | Tin, Matte |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Leakage Current | 5uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
