
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 500W peak pulse power dissipation and 8V reverse standoff voltage. Offers a 16.9V clamping voltage at 34A peak pulse current, with a low leakage current of 10µA. Operates across a wide temperature range from -55°C to 150°C. This silicon diode is RoHS compliant and packaged in a plastic SOD323 package.
Bourns CDSOD323-T08S technical specifications.
| Capacitance | 250pF |
| Clamping Voltage | 16.9V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 34A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
