
Bidirectional Transient Voltage Suppressor Diode, 400W peak pulse power, 24V working voltage, and 26.7V minimum breakdown voltage. Features 46.2V clamping voltage, 40pF capacitance, and 1µA leakage current. Designed for surface mount with a 1.9mm length, 1.45mm depth, and 0.92mm height. Operates from -55°C to 150°C and is RoHS compliant.
Bourns CDSOD323-T24SC technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 46.2V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.92mm |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T24SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
