
Bidirectional Transient Voltage Suppressor (TVS) diode designed for ESD protection. Features a 36V working voltage, 40V minimum breakdown voltage, and 60V clamping voltage. Offers a peak pulse current of 5A and a peak pulse power of 400W, with a low leakage current of 1uA. Capacitance is 35pF, suitable for surface mount applications in a SOD-323 package. Operates across a temperature range of -55°C to 150°C.
Bourns CDSOD323-T36SC technical specifications.
| Capacitance | 35pF |
| Clamping Voltage | 60V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.92mm |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T36SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
