
Bidirectional transient voltage suppressor diode featuring a 5V reverse standoff voltage and 9V clamping voltage. This silicon diode offers a 6V minimum breakdown voltage and a low 2.5uA leakage current. Designed for surface mount applications in a SOT-23 package, it handles a peak pulse current of 8.5A and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and packaged in tape and reel.
Bourns CDSOT23-0502B technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 9V |
| Contact Plating | Tin, Matte |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT23-0502B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
