Bourns CDSOT953-T05 technical specifications.
| Package/Case | SOT-953 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 25W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CDSOT953-T05 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOT953-T05 to view detailed technical specifications.
No datasheet is available for this part.