
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 200A peak pulse current. Features a 6V reverse standoff voltage, 8V minimum breakdown voltage, and 16V clamping voltage. Designed for surface mount with a SOIC package, this 2-element silicon device provides ESD protection and operates across a -55°C to 150°C temperature range. RoHS compliant with a low leakage current of 25uA.
Bourns CDWBS16-PLC01-6 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 16V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 25uA |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CDWBS16-PLC01-6 |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDWBS16-PLC01-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.