
Surface mount general purpose inductor with 10nH inductance and 5% tolerance. Features a ceramic core and 0805 case size (2012 metric). Operates with a maximum DC current of 300mA and has a DC resistance of 300mR. Self-resonant frequency reaches 2.1GHz at a test frequency of 100MHz. Operating temperature range is -55°C to 125°C.
Bourns CE201210-10NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Height | 0.83mm |
| Inductance | 10nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
