
Surface mount fixed inductor with 1.5nH inductance, 0.3A max DC current, and 0.1 Ohm DCR. Features a ceramic core, 0805 case size, and 21 Q-factor at 100MHz. Operates across a -55°C to 125°C temperature range and is RoHS compliant. Designed for tape and reel packaging.
Bourns CE201210-1N5D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Depth | 1.45mm |
| Height | 0.83mm |
| Inductance | 1.5nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-1N5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
