
General purpose, ceramic-core, surface mount inductor with 22nH inductance and 5% tolerance. Features a 0805 (2012 metric) case size, 300mA current rating, and 500mR DC resistance. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 1.4GHz. Unshielded, RoHS compliant, and supplied on tape and reel.
Bourns CE201210-22NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Height | 0.83mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 22nH |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
