
Surface mount fixed inductor featuring 4.7nH inductance with a 5% tolerance, designed for RF applications. This ceramic core component operates with a maximum DC current of 300mA and a low DC resistance of 200mΩ. It boasts a Q factor of 18 at 100MHz and a self-resonant frequency of 3.5GHz, packaged in an 0805 (2012 metric) case. Operating across a temperature range of -55°C to 125°C, this RoHS compliant inductor is supplied on tape and reel.
Bourns CE201210-4N7J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 0.83mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-4N7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
