
Surface mount fixed inductor featuring 68nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 25 and a maximum DC current rating of 300mA. Designed for automotive applications, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 800mR. The 0805 case size (2012 metric) is provided in tape and reel packaging.
Bourns CE201210-68NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.45mm |
| Height | 0.83mm |
| Inductance | 68nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-68NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
