
Surface mount fixed inductor with 6.8nH inductance and 10% tolerance, tested at 100MHz. Features a ceramic core, 300mA max DC current, and 250mΩ DCR. Operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Bourns CE201210-6N8K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 250mR |
| Depth | 1.45mm |
| Height | 0.83mm |
| Inductance | 6.8nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-6N8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
