
Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 24 and a self-resonant frequency of 600MHz. Rated for 300mA DC current, it has a DC resistance of 900mR. The 0805 (2012 metric) case size is designed for surface mounting, with dimensions of 2mm length, 1.25mm width, and 1.45mm depth. Operating temperature range is -55°C to 125°C.
Bourns CE201210-82NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 900mR |
| Depth | 1.45mm |
| Height | 0.83mm |
| Inductance | 82nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-82NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
