Bourns CE201210-LAB1 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CE201210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
