
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 300mA current rating, and 0.95 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a 50MHz test frequency and 500MHz self-resonant frequency. Packaged in an 0805 case size, tape and reel for automated assembly.
Bourns CE201210-R12J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 950mR |
| Depth | 1.45mm |
| Height | 1mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 120nH |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-R12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
