
Surface mount fixed inductor featuring 0.15µH inductance with a 5% tolerance, designed for RF applications. This ceramic core component offers a Q factor of 22 at 50MHz and a maximum DC current rating of 300mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 1Ω. The 0805 case size (2012 metric) is provided in tape and reel packaging.
Bourns CE201210-R15J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Height | 1mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 150nH |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-R15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
